
2-1558736-8 | |
|---|---|
DigiKey Part Number | 41-2-1558736-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1558736-8 |
Description | SR6-336-L024 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1558736-8 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-3NO/3NC (3 Form A, 3 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 822 Ohms |
Load - Max Switching 3200VA | Base Product Number |
Coil Current 29.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.23000 | kr.205.23 |
| 10 | kr.182.80100 | kr.1,828.01 |
| 30 | kr.172.95733 | kr.5,188.72 |
| 50 | kr.168.55900 | kr.8,427.95 |
| 100 | kr.162.76560 | kr.16,276.56 |
| 250 | kr.155.40532 | kr.38,851.33 |
| Unit Price without VAT: | kr.205.23000 |
|---|---|
| Unit Price with VAT: | kr.256.53750 |

