



2-1415074-1 | |
|---|---|
DigiKey Part Number | 2-1415074-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1415074-1 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2-1415074-1 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 172.5 VAC |
Mounting Type | Must Release Voltage 34.5 VAC |
Coil Voltage | Operating Temperature -20°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 32.5 kOhms |
Coil Current 3.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.43000 | kr.144.43 |
| 10 | kr.128.65100 | kr.1,286.51 |
| 30 | kr.121.72367 | kr.3,651.71 |
| 50 | kr.118.62900 | kr.5,931.45 |
| 100 | kr.114.55300 | kr.11,455.30 |
| 250 | kr.109.37516 | kr.27,343.79 |
| 500 | kr.105.61248 | kr.52,806.24 |
| Unit Price without VAT: | kr.144.43000 |
|---|---|
| Unit Price with VAT: | kr.180.53750 |








