




2-1393240-9 | |
|---|---|
DigiKey Part Number | PB1969-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393240-9 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393240-9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 886 Ohms |
Coil Current 27 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 20 | kr.53.17050 | kr.1,063.41 |
| 40 | kr.51.34775 | kr.2,053.91 |
| 60 | kr.50.31000 | kr.3,018.60 |
| 100 | kr.49.03100 | kr.4,903.10 |
| 260 | kr.46.72481 | kr.12,148.45 |
| 500 | kr.45.20826 | kr.22,604.13 |
| 1.000 | kr.43.65318 | kr.43,653.18 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |




