



2-1393225-5 | |
|---|---|
DigiKey Part Number | 2-1393225-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393225-5 |
Description | RELAY GEN PURPOSE SPDT 8A 9V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393225-5 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 320 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.41613 | kr.35,416.13 |
| Unit Price without VAT: | kr.35.41613 |
|---|---|
| Unit Price with VAT: | kr.44.27016 |

