

2-1393224-8 | |
---|---|
DigiKey Part Number | 2-1393224-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393224-8 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393224-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.35 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.10000 | kr.23.10 |
20 | kr.19.89450 | kr.397.89 |
40 | kr.19.21125 | kr.768.45 |
60 | kr.18.82450 | kr.1,129.47 |
100 | kr.18.34620 | kr.1,834.62 |
260 | kr.17.48454 | kr.4,545.98 |
500 | kr.16.91764 | kr.8,458.82 |
1.000 | kr.16.33645 | kr.16,336.45 |
Unit Price without VAT: | kr.23.10000 |
---|---|
Unit Price with VAT: | kr.28.87500 |