



2-1393224-7 | |
|---|---|
DigiKey Part Number | PB2585-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393224-7 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393224-7 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 627 Ohms |
Coil Current 19.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 20 | kr.23.75900 | kr.475.18 |
| 40 | kr.22.94600 | kr.917.84 |
| 60 | kr.22.48267 | kr.1,348.96 |
| 100 | kr.21.91230 | kr.2,191.23 |
| 260 | kr.20.88250 | kr.5,429.45 |
| 500 | kr.20.20520 | kr.10,102.60 |
| 1.000 | kr.19.51097 | kr.19,510.97 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

