



185402-2 | |
|---|---|
DigiKey Part Number | PB2467-ND |
Manufacturer | |
Manufacturer Product Number | 185402-2 |
Description | MODULAR RELAY HOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 185402-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 10 | |
Mounting Type | DIN Rail | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.19.93100 | kr.199.31 |
| 25 | kr.19.03800 | kr.475.95 |
| 50 | kr.18.38500 | kr.919.25 |
| 100 | kr.17.75490 | kr.1,775.49 |
| 250 | kr.16.95420 | kr.4,238.55 |
| 550 | kr.16.29376 | kr.8,961.57 |
| 1.100 | kr.15.73401 | kr.17,307.41 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |





