
1558737-8 | |
|---|---|
DigiKey Part Number | 41-1558737-8-ND |
Manufacturer | |
Manufacturer Product Number | 1558737-8 |
Description | SR6-423-L024 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1558737-8 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 822 Ohms |
Load - Max Switching 3200VA | Base Product Number |
Coil Current 29.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.60000 | kr.187.60 |
| 10 | kr.167.11000 | kr.1,671.10 |
| 30 | kr.158.11333 | kr.4,743.40 |
| 50 | kr.154.09240 | kr.7,704.62 |
| 100 | kr.148.79540 | kr.14,879.54 |
| 250 | kr.142.06824 | kr.35,517.06 |
| Unit Price without VAT: | kr.187.60000 |
|---|---|
| Unit Price with VAT: | kr.234.50000 |

