
1558736-4 | |
|---|---|
DigiKey Part Number | 41-1558736-4-ND |
Manufacturer | |
Manufacturer Product Number | 1558736-4 |
Description | SR6-333-L012 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-3NO/3NC (3 Form A, 3 Form B) | Approval Agency CCC, cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 205 Ohms |
Coil Current 58.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.135.59664 | kr.33,899.16 |
| Unit Price without VAT: | kr.135.59664 |
|---|---|
| Unit Price with VAT: | kr.169.49580 |

