



1462052-6 | |
|---|---|
DigiKey Part Number | PB1252TR-ND - Tape & Reel (TR) PB1252CT-ND - Cut Tape (CT) PB1252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462052-6 |
Description | RELAY RF SPDT 2A 12V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462052-6 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 5 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 11.7 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 2 A | Coil Resistance 1.03 kOhms |
Switching Voltage 250VAC, 220VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.06000 | kr.136.06 |
| 10 | kr.121.18300 | kr.1,211.83 |
| 25 | kr.115.71760 | kr.2,892.94 |
| 50 | kr.111.74500 | kr.5,587.25 |
| 100 | kr.107.90620 | kr.10,790.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.100.61263 | kr.40,245.05 |
| Unit Price without VAT: | kr.136.06000 |
|---|---|
| Unit Price with VAT: | kr.170.07500 |

