High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount
1-1462050-1
TE Connectivity Relay Products | Digi-Key Daily

1462050-1

DigiKey Part Number
PB1104TR-ND - Tape & Reel (TR)
PB1104CT-ND - Cut Tape (CT)
PB1104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462050-1
Description
RELAY RF SPDT 2A 3V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462050-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
2.25 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Must Release Voltage
0.3 VDC
Series
Operate Time
5 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
4 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
46.7 mA
Operating Temperature
-55°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
SPDT (1 Form C)
Coil Power
140mW
Contact Rating (Current)
2 A
Coil Resistance
64 Ohms
Switching Voltage
250VAC, 220VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.92.82000kr.92.82
10kr.82.65500kr.826.55
25kr.78.93040kr.1,973.26
50kr.76.22200kr.3,811.10
100kr.73.60420kr.7,360.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.68.63145kr.27,452.58
800kr.66.27044kr.53,016.35
Manufacturers Standard Package
Unit Price without VAT:kr.92.82000
Unit Price with VAT:kr.116.02500