



1462039-2 | |
|---|---|
DigiKey Part Number | PB1182TR-ND - Tape & Reel (TR) PB1182CT-ND - Cut Tape (CT) PB1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462039-2 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462039-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.83000 | kr.24.83 |
| 10 | kr.22.15000 | kr.221.50 |
| 25 | kr.21.15320 | kr.528.83 |
| 50 | kr.20.42880 | kr.1,021.44 |
| 100 | kr.19.72860 | kr.1,972.86 |
| 250 | kr.18.83904 | kr.4,709.76 |
| 500 | kr.18.19226 | kr.9,096.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.56723 | kr.17,567.23 |
| 2.000 | kr.16.96330 | kr.33,926.60 |
| 3.000 | kr.16.61954 | kr.49,858.62 |
| Unit Price without VAT: | kr.24.83000 |
|---|---|
| Unit Price with VAT: | kr.31.03750 |











