

1462038-4 | |
|---|---|
DigiKey Part Number | PB1177TR-ND - Tape & Reel (TR) PB1177CT-ND - Cut Tape (CT) PB1177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462038-4 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462038-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.58000 | kr.35.58 |
| 10 | kr.31.71800 | kr.317.18 |
| 25 | kr.30.29000 | kr.757.25 |
| 50 | kr.29.25320 | kr.1,462.66 |
| 100 | kr.28.24960 | kr.2,824.96 |
| 250 | kr.26.97496 | kr.6,743.74 |
| 500 | kr.26.04838 | kr.13,024.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.15302 | kr.25,153.02 |
| 2.000 | kr.24.28787 | kr.48,575.74 |
| Unit Price without VAT: | kr.35.58000 |
|---|---|
| Unit Price with VAT: | kr.44.47500 |


