



1462038-3 | |
|---|---|
DigiKey Part Number | PB1180TR-ND - Tape & Reel (TR) PB1180CT-ND - Cut Tape (CT) PB1180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462038-3 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462038-3 Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 579 Ohms |
Coil Current 15.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.32.70800 | kr.327.08 |
| 25 | kr.31.23840 | kr.780.96 |
| 50 | kr.30.16700 | kr.1,508.35 |
| 100 | kr.29.13290 | kr.2,913.29 |
| 250 | kr.27.81840 | kr.6,954.60 |
| 500 | kr.26.86270 | kr.13,431.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.93929 | kr.25,939.29 |
| 2.000 | kr.25.04716 | kr.50,094.32 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |








