Direct
Direct
Direct
Direct
Direct
Direct





1432792-1 | |
|---|---|
DigiKey Part Number | PB1801-ND |
Manufacturer | |
Manufacturer Product Number | 1432792-1 |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Resistor |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 7.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 13 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 14VDC - Nom | Coil Resistance 79.5 Ohms |
Coil Current 151 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB1-R-M-12V | Panasonic Industry | 1.215 | 255-2163-ND | kr.40.96000 | Direct |
| CB1-R-SM-12V | Panasonic Industry | 0 | 255-2164-ND | kr.35.94520 | Direct |
| CB1-R-WM-12V | Panasonic Industry | 0 | 255-3527-ND | kr.36.60340 | Direct |
| CB1F-R-M-12V | Panasonic Industry | 144 | 255-4212-ND | kr.30.81000 | Direct |
| CB1F-R-SM-12V | Panasonic Industry | 0 | CB1F-R-SM-12V-ND | kr.29.32120 | Direct |


