W54 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54 Series
Circuit Breaker Basics - Another Teaching Moment

1423674-5

DigiKey Part Number
PB2867-ND
Manufacturer
Manufacturer Product Number
1423674-5
Description
CKTBKR,THERM,PB
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1423674-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.37.80000kr.37.80
5kr.31.33400kr.156.67
10kr.28.91500kr.289.15
50kr.23.98360kr.1,199.18
100kr.22.11960kr.2,211.96
300kr.19.44180kr.5,832.54
500kr.18.30226kr.9,151.13
1.000kr.16.85340kr.16,853.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.80000
Unit Price with VAT:kr.47.25000