


1422007-5 | |
|---|---|
DigiKey Part Number | 1422007-5-ND |
Manufacturer | |
Manufacturer Product Number | 1422007-5 |
Description | RELAY GEN PURPOSE DPDT 2A 2.4V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1422007-5 Models |
Category | Coil Current 58.5 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 2.4VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 41 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.22.57757 | kr.45,155.14 |
| Unit Price without VAT: | kr.22.57757 |
|---|---|
| Unit Price with VAT: | kr.28.22196 |

