



1422006-1 | |
|---|---|
DigiKey Part Number | PB2667TR-ND - Tape & Reel (TR) PB2667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1422006-1 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1422006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.90000 | kr.18.90 |
| 10 | kr.16.80900 | kr.168.09 |
| 25 | kr.16.05520 | kr.401.38 |
| 50 | kr.15.50580 | kr.775.29 |
| 100 | kr.14.97500 | kr.1,497.50 |
| 250 | kr.14.30016 | kr.3,575.04 |
| 500 | kr.13.80920 | kr.6,904.60 |
| 1.000 | kr.13.33492 | kr.13,334.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.73240 | kr.31,831.00 |
| 5.000 | kr.12.29446 | kr.61,472.30 |
| Unit Price without VAT: | kr.18.90000 |
|---|---|
| Unit Price with VAT: | kr.23.62500 |



