


1415504-1 | |
|---|---|
DigiKey Part Number | 1415504-1-ND |
Manufacturer | |
Manufacturer Product Number | 1415504-1 |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 12.6 VDC |
Packaging Tube | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.21084 | kr.66,632.52 |
| Unit Price without VAT: | kr.22.21084 |
|---|---|
| Unit Price with VAT: | kr.27.76355 |

