Parametric Equivalent




1415068-1 | |
|---|---|
DigiKey Part Number | 1415068-1-ND |
Manufacturer | |
Manufacturer Product Number | 1415068-1 |
Description | V23092-A1005-A802 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1415068-1 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 147 Ohms |
Coil Current 34 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1416250-0 | TE Connectivity Potter & Brumfield Relays | 0 | 5-1416250-0-ND | kr.46.35244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.35244 | kr.46,352.44 |
| Unit Price without VAT: | kr.46.35244 |
|---|---|
| Unit Price with VAT: | kr.57.94055 |


