



1393219-5 | |
|---|---|
DigiKey Part Number | 1393219-5-ND |
Manufacturer | |
Manufacturer Product Number | 1393219-5 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1393219-5 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 6.8 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.39.48600 | kr.394.86 |
| 25 | kr.37.70760 | kr.942.69 |
| 50 | kr.36.41560 | kr.1,820.78 |
| 100 | kr.35.16610 | kr.3,516.61 |
| 250 | kr.33.57868 | kr.8,394.67 |
| 500 | kr.32.42492 | kr.16,212.46 |
| 1.000 | kr.31.31009 | kr.31,310.09 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |








