


1-1415368-1 | |
|---|---|
DigiKey Part Number | 1-1415368-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415368-1 |
Description | RELAY GEN PURPOSE 3PDT 10A |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 80VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 50°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2500VA | Base Product Number |

