



1-1415074-1 | |
|---|---|
DigiKey Part Number | 1-1415074-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415074-1 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1-1415074-1 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type | Must Release Voltage 3.6 VAC |
Coil Voltage | Operating Temperature -20°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 350 Ohms |
Coil Current 31.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.94.58520 | kr.9,458.52 |
| Unit Price without VAT: | kr.94.58520 |
|---|---|
| Unit Price with VAT: | kr.118.23150 |

