


1-1393277-6 | |
|---|---|
DigiKey Part Number | 1-1393277-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393277-6 |
Description | V23076A3001C132UT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.9 VDC |
Packaging Bag | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 45 A | Relay Type |
Switching Voltage 12VDC - Nom | Coil Resistance 90 Ohms |
Coil Current 133.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.22.79333 | kr.11,966.50 |
| Unit Price without VAT: | kr.22.79333 |
|---|---|
| Unit Price with VAT: | kr.28.49166 |

