


1-1393236-8 | |
|---|---|
DigiKey Part Number | 1-1393236-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393236-8 |
Description | RELAY GEN PURPOSE SPDT 6A 18V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 12.6 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.75883 | kr.54,758.83 |
| Unit Price without VAT: | kr.54.75883 |
|---|---|
| Unit Price with VAT: | kr.68.44854 |

