




1-1393154-3 | |
|---|---|
DigiKey Part Number | PB2551-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393154-3 |
Description | RELAY GEN PURPOSE 4PDT 6A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393154-3 Models |
Category | Features Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.13000 | kr.106.13 |
| 10 | kr.94.51000 | kr.945.10 |
| 30 | kr.89.42567 | kr.2,682.77 |
| 50 | kr.87.15340 | kr.4,357.67 |
| 100 | kr.84.16030 | kr.8,416.03 |
| 250 | kr.80.35796 | kr.20,089.49 |
| 500 | kr.77.59412 | kr.38,797.06 |
| Unit Price without VAT: | kr.106.13000 |
|---|---|
| Unit Price with VAT: | kr.132.66250 |

