
YR1B5K11CC | |
|---|---|
DigiKey Part Number | 1712-YR1B5K11CCCT-ND - Cut Tape (CT) 1712-YR1B5K11CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B5K11CC |
Description | RES 5.11K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B5K11CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.2.95440 | kr.73.86 |
| 50 | kr.2.63620 | kr.131.81 |
| 100 | kr.2.36420 | kr.236.42 |
| 250 | kr.2.06584 | kr.516.46 |
| 500 | kr.1.87918 | kr.939.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72055 | kr.1,720.55 |
| 2.000 | kr.1.58576 | kr.3,171.52 |
| 3.000 | kr.1.51653 | kr.4,549.59 |
| 5.000 | kr.1.43819 | kr.7,190.95 |
| 7.000 | kr.1.39151 | kr.9,740.57 |
| 10.000 | kr.1.34591 | kr.13,459.10 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

