3.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B3K32CC

DigiKey Part Number
1712-YR1B3K32CCCT-ND - Cut Tape (CT)
1712-YR1B3K32CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B3K32CC
Description
RES 3.32K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B3K32CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.48100kr.34.81
25kr.2.96720kr.74.18
50kr.2.64640kr.132.32
100kr.2.37370kr.237.37
250kr.2.07472kr.518.68
500kr.1.88742kr.943.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.72809kr.1,728.09
2.000kr.1.59280kr.3,185.60
3.000kr.1.52329kr.4,569.87
5.000kr.1.44467kr.7,223.35
7.000kr.1.39781kr.9,784.67
10.000kr.1.35203kr.13,520.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750