26.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B26K7CC

DigiKey Part Number
1712-YR1B26K7CCCT-ND - Cut Tape (CT)
1712-YR1B26K7CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B26K7CC
Description
RES 26.7K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.50600kr.35.06
25kr.2.99240kr.74.81
50kr.2.66920kr.133.46
100kr.2.39400kr.239.40
250kr.2.09244kr.523.11
500kr.1.90378kr.951.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.74325kr.1,743.25
2.000kr.1.60691kr.3,213.82
3.000kr.1.53686kr.4,610.58
5.000kr.1.45762kr.7,288.10
7.000kr.1.41040kr.9,872.80
10.000kr.1.36426kr.13,642.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750