
YR1B23K2CC | |
|---|---|
DigiKey Part Number | 1712-YR1B23K2CCCT-ND - Cut Tape (CT) 1712-YR1B23K2CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B23K2CC |
Description | RES 23.2K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B23K2CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.2.99240 | kr.74.81 |
| 50 | kr.2.66920 | kr.133.46 |
| 100 | kr.2.39400 | kr.239.40 |
| 250 | kr.2.09244 | kr.523.11 |
| 500 | kr.1.90378 | kr.951.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74325 | kr.1,743.25 |
| 2.000 | kr.1.60691 | kr.3,213.82 |
| 3.000 | kr.1.53686 | kr.4,610.58 |
| 5.000 | kr.1.45762 | kr.7,288.10 |
| 7.000 | kr.1.41040 | kr.9,872.80 |
| 10.000 | kr.1.36426 | kr.13,642.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

