
YR1B1K3CC | |
---|---|
DigiKey Part Number | 1712-YR1B1K3CCCT-ND - Cut Tape (CT) 1712-YR1B1K3CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1K3CC |
Description | RES 1.3K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B1K3CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.3.41800 | kr.34.18 |
25 | kr.2.91320 | kr.72.83 |
50 | kr.2.59720 | kr.129.86 |
100 | kr.2.32960 | kr.232.96 |
250 | kr.2.03572 | kr.508.93 |
500 | kr.1.85164 | kr.925.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.69530 | kr.1,695.30 |
2.000 | kr.1.56240 | kr.3,124.80 |
3.000 | kr.1.49414 | kr.4,482.42 |
5.000 | kr.1.41692 | kr.7,084.60 |
7.000 | kr.1.37090 | kr.9,596.30 |
10.000 | kr.1.32594 | kr.13,259.40 |
12.000 | kr.1.30438 | kr.15,652.56 |
24.000 | kr.1.23038 | kr.29,529.12 |
25.000 | kr.1.22638 | kr.30,659.50 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |