
VE9010RJS | |
|---|---|
DigiKey Part Number | 1712-VE9010RJS-ND |
Manufacturer | |
Manufacturer Product Number | VE9010RJS |
Description | VE 90W 10R 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.906" Dia x 4.000" L (23.00mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 90W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.517.48000 | kr.517.48 |
| 10 | kr.382.88200 | kr.3,828.82 |
| 25 | kr.346.56320 | kr.8,664.08 |
| 50 | kr.323.84740 | kr.16,192.37 |
| 100 | kr.304.55900 | kr.30,455.90 |
| Unit Price without VAT: | kr.517.48000 |
|---|---|
| Unit Price with VAT: | kr.646.85000 |


