
UPW25B100KV | |
|---|---|
DigiKey Part Number | UPW25B100KV-ND |
Manufacturer | |
Manufacturer Product Number | UPW25B100KV |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW25B100KV Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 145°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.375" L (4.75mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.97000 | kr.120.97 |
| 10 | kr.85.36800 | kr.853.68 |
| 25 | kr.75.74280 | kr.1,893.57 |
| 50 | kr.69.72100 | kr.3,486.05 |
| 100 | kr.64.60330 | kr.6,460.33 |
| 300 | kr.58.02430 | kr.17,407.29 |
| 500 | kr.55.49960 | kr.27,749.80 |
| 1.000 | kr.52.52557 | kr.52,525.57 |
| Unit Price without VAT: | kr.120.97000 |
|---|---|
| Unit Price with VAT: | kr.151.21250 |

