
TLRP3A30DR010FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30DR010FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR010FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR010FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR010FTE |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.19400 | kr.31.94 |
| 25 | kr.2.72400 | kr.68.10 |
| 50 | kr.2.42680 | kr.121.34 |
| 100 | kr.2.17540 | kr.217.54 |
| 250 | kr.1.89952 | kr.474.88 |
| 500 | kr.1.72660 | kr.863.30 |
| 1.000 | kr.1.57971 | kr.1,579.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34875 | kr.5,395.00 |
| 8.000 | kr.1.25865 | kr.10,069.20 |
| 12.000 | kr.1.21237 | kr.14,548.44 |
| 20.000 | kr.1.16003 | kr.23,200.60 |
| 28.000 | kr.1.12886 | kr.31,608.08 |
| 40.000 | kr.1.09838 | kr.43,935.20 |
| 48.000 | kr.1.09352 | kr.52,488.96 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

