
TLRP3A30CR200FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR200FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR200FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR200FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR200FTE |
Description | RES 0.2 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.44300 | kr.34.43 |
| 25 | kr.2.93680 | kr.73.42 |
| 50 | kr.2.61840 | kr.130.92 |
| 100 | kr.2.34900 | kr.234.90 |
| 250 | kr.2.05288 | kr.513.22 |
| 500 | kr.1.86776 | kr.933.88 |
| 1.000 | kr.1.71034 | kr.1,710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46297 | kr.5,851.88 |
| 8.000 | kr.1.36644 | kr.10,931.52 |
| 12.000 | kr.1.31687 | kr.15,802.44 |
| 20.000 | kr.1.26079 | kr.25,215.80 |
| 28.000 | kr.1.22738 | kr.34,366.64 |
| 40.000 | kr.1.19778 | kr.47,911.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

