
TLRP3A20CR180FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20CR180FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20CR180FTECT-ND - Cut Tape (CT) 1712-TLRP3A20CR180FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20CR180FTE |
Description | RES 0.18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.18900 | kr.31.89 |
| 25 | kr.2.71840 | kr.67.96 |
| 50 | kr.2.42320 | kr.121.16 |
| 100 | kr.2.17150 | kr.217.15 |
| 250 | kr.1.89592 | kr.473.98 |
| 500 | kr.1.72360 | kr.861.80 |
| 1.000 | kr.1.57701 | kr.1,577.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34670 | kr.5,386.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

