22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20WR022FTE

DigiKey Part Number
1712-TLRP3A20WR022FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20WR022FTECT-ND - Cut Tape (CT)
1712-TLRP3A20WR022FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20WR022FTE
Description
RES 0.022 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.70100kr.27.01
25kr.2.30000kr.57.50
50kr.2.04660kr.102.33
100kr.1.83160kr.183.16
250kr.1.59592kr.398.98
500kr.1.44830kr.724.15
1.000kr.1.32284kr.1,322.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.12560kr.4,502.40
8.000kr.1.04863kr.8,389.04
12.000kr.1.00911kr.12,109.32
20.000kr.0.96440kr.19,288.00
28.000kr.0.93777kr.26,257.56
40.000kr.0.91174kr.36,469.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500