2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20WR022FTE

DigiKey Part Number
1712-TLRP3A20WR022FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20WR022FTECT-ND - Cut Tape (CT)
1712-TLRP3A20WR022FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20WR022FTE
Description
RES 0.022 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.72600kr.27.26
25kr.2.32200kr.58.05
50kr.2.06600kr.103.30
100kr.1.84900kr.184.90
250kr.1.61100kr.402.75
500kr.1.46202kr.731.01
1.000kr.1.33536kr.1,335.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.13626kr.4,545.04
8.000kr.1.05855kr.8,468.40
12.000kr.1.01866kr.12,223.92
20.000kr.0.97353kr.19,470.60
28.000kr.0.94664kr.26,505.92
40.000kr.0.92037kr.36,814.80
48.000kr.0.90777kr.43,572.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500