
TLRP3A20WR005FTE | |
|---|---|
DigiKey Part Number | TLRP3A20WR005FTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR005FTE |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12568 | kr.4,502.72 |
| Unit Price without VAT: | kr.1.12568 |
|---|---|
| Unit Price with VAT: | kr.1.40710 |

