
TLR3A20DR002FTDG | |
---|---|
DigiKey Part Number | A129566TR-ND - Tape & Reel (TR) A129566CT-ND - Cut Tape (CT) A129566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20DR002FTDG |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20DR002FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.5.04300 | kr.50.43 |
25 | kr.4.31880 | kr.107.97 |
50 | kr.3.86560 | kr.193.28 |
100 | kr.3.48030 | kr.348.03 |
250 | kr.3.05688 | kr.764.22 |
500 | kr.2.79194 | kr.1,395.97 |
1.000 | kr.2.56691 | kr.2,566.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.37447 | kr.4,748.94 |
4.000 | kr.2.21207 | kr.8,848.28 |
6.000 | kr.2.12868 | kr.12,772.08 |
10.000 | kr.2.03434 | kr.20,343.40 |
14.000 | kr.1.97815 | kr.27,694.10 |
20.000 | kr.1.92324 | kr.38,464.80 |
24.000 | kr.1.89691 | kr.45,525.84 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |