2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A20DR002FTDG

DigiKey Part Number
A129566TR-ND - Tape & Reel (TR)
A129566CT-ND - Cut Tape (CT)
A129566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3A20DR002FTDG
Description
RES 0.002 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A20DR002FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.5.04300kr.50.43
25kr.4.31880kr.107.97
50kr.3.86560kr.193.28
100kr.3.48030kr.348.03
250kr.3.05688kr.764.22
500kr.2.79194kr.1,395.97
1.000kr.2.56691kr.2,566.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.37447kr.4,748.94
4.000kr.2.21207kr.8,848.28
6.000kr.2.12868kr.12,772.08
10.000kr.2.03434kr.20,343.40
14.000kr.1.97815kr.27,694.10
20.000kr.1.92324kr.38,464.80
24.000kr.1.89691kr.45,525.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000