1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2B10DR001FTDG

DigiKey Part Number
A131744TR-ND - Tape & Reel (TR)
A131744CT-ND - Cut Tape (CT)
A131744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2B10DR001FTDG
Description
RES 0.001 OHM 1% 1W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR2B10DR001FTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.25600kr.52.56
25kr.4.50400kr.112.60
50kr.4.03360kr.201.68
100kr.3.63280kr.363.28
250kr.3.19308kr.798.27
500kr.2.91792kr.1,458.96
1.000kr.2.68410kr.2,684.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.48547kr.4,970.94
4.000kr.2.31676kr.9,267.04
6.000kr.2.23012kr.13,380.72
10.000kr.2.13210kr.21,321.00
14.000kr.2.07370kr.29,031.80
20.000kr.2.01666kr.40,333.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250