
TLR2B10DR001FTDG | |
|---|---|
DigiKey Part Number | A131744TR-ND - Tape & Reel (TR) A131744CT-ND - Cut Tape (CT) A131744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2B10DR001FTDG |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2B10DR001FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.25600 | kr.52.56 |
| 25 | kr.4.50400 | kr.112.60 |
| 50 | kr.4.03360 | kr.201.68 |
| 100 | kr.3.63280 | kr.363.28 |
| 250 | kr.3.19308 | kr.798.27 |
| 500 | kr.2.91792 | kr.1,458.96 |
| 1.000 | kr.2.68410 | kr.2,684.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48547 | kr.4,970.94 |
| 4.000 | kr.2.31676 | kr.9,267.04 |
| 6.000 | kr.2.23012 | kr.13,380.72 |
| 10.000 | kr.2.13210 | kr.21,321.00 |
| 14.000 | kr.2.07370 | kr.29,031.80 |
| 20.000 | kr.2.01666 | kr.40,333.20 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

