
TL3AR047F | |
|---|---|
DigiKey Part Number | A105818TR-ND - Tape & Reel (TR) A105818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR047F |
Description | RES 0.047 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR047F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.48200 | kr.114.82 |
| 25 | kr.9.92600 | kr.248.15 |
| 50 | kr.8.95340 | kr.447.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.18387 | kr.10,367.74 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

