33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3AR033F

DigiKey Part Number
A105817TR-ND - Tape & Reel (TR)
A105817CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3AR033F
Description
RES 0.033 OHM 1% 1W 2512
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL3AR033F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.78000kr.18.78
10kr.12.53200kr.125.32
25kr.10.84600kr.271.15
50kr.9.79040kr.489.52
100kr.8.89270kr.889.27
250kr.7.90864kr.1,977.16
500kr.7.29316kr.3,646.58
1.000kr.6.77021kr.6,770.21
Unit Price without VAT:kr.18.78000
Unit Price with VAT:kr.23.47500