
TJT50033RJ | |
|---|---|
DigiKey Part Number | A123923-ND |
Manufacturer | |
Manufacturer Product Number | TJT50033RJ |
Description | RES CHAS MNT 33 OHM 5% 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 12.99" L x 3.15" W (330.00mm x 80.00mm) |
Resistance 33 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 500W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.541.82000 | kr.541.82 |
| 10 | kr.401.68300 | kr.4,016.83 |
| 30 | kr.357.26333 | kr.10,717.90 |
| 50 | kr.340.21080 | kr.17,010.54 |
| 100 | kr.320.12820 | kr.32,012.82 |
| Unit Price without VAT: | kr.541.82000 |
|---|---|
| Unit Price with VAT: | kr.677.27500 |

