
THS5047RJ | |
|---|---|
DigiKey Part Number | A132061-ND |
Manufacturer | |
Manufacturer Product Number | THS5047RJ |
Description | RES CHAS MNT 47 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 47 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA5047RJ | TE Connectivity Passive Product | 41 | A102169-ND | kr.48.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.84000 | kr.41.84 |
| 10 | kr.28.60600 | kr.286.06 |
| 25 | kr.25.01760 | kr.625.44 |
| 50 | kr.22.77080 | kr.1,138.54 |
| 100 | kr.20.86110 | kr.2,086.11 |
| 300 | kr.18.40543 | kr.5,521.63 |
| 500 | kr.17.46264 | kr.8,731.32 |
| 1.000 | kr.16.35206 | kr.16,352.06 |
| Unit Price without VAT: | kr.41.84000 |
|---|---|
| Unit Price with VAT: | kr.52.30000 |

