
THS501K5J | |
|---|---|
DigiKey Part Number | A132040-ND |
Manufacturer | |
Manufacturer Product Number | THS501K5J |
Description | RES CHAS MNT 1.5K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 10 | kr.29.57600 | kr.295.76 |
| 25 | kr.25.87480 | kr.646.87 |
| 50 | kr.23.55940 | kr.1,177.97 |
| 100 | kr.21.59150 | kr.2,159.15 |
| 300 | kr.19.06037 | kr.5,718.11 |
| 500 | kr.18.08878 | kr.9,044.39 |
| 1.000 | kr.16.94409 | kr.16,944.09 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |

