



THS1575RJ | |
---|---|
DigiKey Part Number | A131972-ND |
Manufacturer | |
Manufacturer Product Number | THS1575RJ |
Description | RES CHAS MNT 75 OHM 5% 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.70000 | kr.29.70 |
10 | kr.20.10900 | kr.201.09 |
25 | kr.16.77560 | kr.419.39 |
50 | kr.15.87840 | kr.793.92 |
100 | kr.14.49280 | kr.1,449.28 |
300 | kr.12.70997 | kr.3,812.99 |
500 | kr.12.02560 | kr.6,012.80 |
1.000 | kr.11.21914 | kr.11,219.14 |
5.000 | kr.9.80344 | kr.49,017.20 |
Unit Price without VAT: | kr.29.70000 |
---|---|
Unit Price with VAT: | kr.37.12500 |