
TE60BR68J | |
|---|---|
DigiKey Part Number | 1712-TE60BR68J-ND |
Manufacturer | |
Manufacturer Product Number | TE60BR68J |
Description | TE 60W R68 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.35000 | kr.140.35 |
| 10 | kr.99.46500 | kr.994.65 |
| 30 | kr.86.48167 | kr.2,594.45 |
| 50 | kr.81.49440 | kr.4,074.72 |
| 100 | kr.75.61850 | kr.7,561.85 |
| 250 | kr.69.18632 | kr.17,296.58 |
| 500 | kr.65.16474 | kr.32,582.37 |
| 1.000 | kr.61.89420 | kr.61,894.20 |
| Unit Price without VAT: | kr.140.35000 |
|---|---|
| Unit Price with VAT: | kr.175.43750 |









